Technical documents
Specifications
Brand
DiodesZetexStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
8 → 32pF
Package Type
SMD
Pin Count
4
Dimensions
3.2 x 2.5mm
Country of Origin
China
P.O.A.
DiodesZetex 24MHz Crystal SMD 4-Pin 3.2 x 2.5mm
Select packaging type
Standard
1
P.O.A.
DiodesZetex 24MHz Crystal SMD 4-Pin 3.2 x 2.5mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
8 → 32pF
Package Type
SMD
Pin Count
4
Dimensions
3.2 x 2.5mm
Country of Origin
China