Technical documents
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-1.5 A
Maximum Collector Emitter Voltage
-40 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
625 mW
Minimum DC Current Gain
300
Transistor Configuration
Single
Maximum Collector Base Voltage
40 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
190 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3.05 x 1.4mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-1.5 A
Maximum Collector Emitter Voltage
-40 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
625 mW
Minimum DC Current Gain
300
Transistor Configuration
Single
Maximum Collector Base Voltage
40 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
190 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3.05 x 1.4mm
Maximum Operating Temperature
+150 °C
Product details