Technical documents
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Minimum Operating Temperature
-55 °C
Height
1.65mm
Width
3.7mm
Dimensions
6.7 x 3.7 x 1.65mm
Maximum Operating Temperature
+150 °C
Length
6.7mm
Product details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Minimum Operating Temperature
-55 °C
Height
1.65mm
Width
3.7mm
Dimensions
6.7 x 3.7 x 1.65mm
Maximum Operating Temperature
+150 °C
Length
6.7mm
Product details