Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin

RS Stock No.: 121-9633Brand: DiodesZetexManufacturers Part No.: GBJ610-F
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

6A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

170A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Dimensions

30.3 x 4.8 x 20.3mm

Length

30.3mm

Width

4.8mm

Height

20.3mm

Country of Origin

China

Product details

SIL PCB Mounting, GBJ series

Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package

Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

You may be interested in
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin

P.O.A.

Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

6A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

170A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Dimensions

30.3 x 4.8 x 20.3mm

Length

30.3mm

Width

4.8mm

Height

20.3mm

Country of Origin

China

Product details

SIL PCB Mounting, GBJ series

Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package

Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

You may be interested in
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)