Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin

RS Stock No.: 121-9635Brand: DiodesZetexManufacturers Part No.: GBU406
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

4A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

50µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Width

3.56mm

Height

18.8mm

Country of Origin

China

Product details

SIL PCB Mounting, GBU series

Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

You may be interested in
Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin

P.O.A.

Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

4A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

50µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Width

3.56mm

Height

18.8mm

Country of Origin

China

Product details

SIL PCB Mounting, GBU series

Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)

Approvals

UL, E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

You may be interested in
Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Diodes Inc Bridge Rectifier, 4A, 600V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)