Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin

RS Stock No.: 213-9263Brand: DiodesZetexManufacturers Part No.: HBS610-13
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

HBS

Pin Count

4

Configuration

Single

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

HBS

Pin Count

4

Configuration

Single