Technical documents
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
23nV/√Hz
Height
1.5mm
Dimensions
4.95 X 3.95 X 1.5mm
Length
4.95mm
Width
3.95mm
Country of Origin
China
Product details
Operational Amplifiers at 5 V max. Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
23nV/√Hz
Height
1.5mm
Dimensions
4.95 X 3.95 X 1.5mm
Length
4.95mm
Width
3.95mm
Country of Origin
China
Product details
Operational Amplifiers at 5 V max. Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.