Diodes Inc Switching Diode, 3-Pin SOT-23 MMBD914-7-F

RS Stock No.: 169-0585Brand: DiodesZetexManufacturers Part No.: MMBD914-7-F
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Switching Diode, 3-Pin SOT-23 MMBD914-7-F

P.O.A.

Diodes Inc Switching Diode, 3-Pin SOT-23 MMBD914-7-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc