Diodes Inc MMDT2907A-7-F Dual PNP Transistor, 600 mA, 60 V, 6-Pin SOT-363

RS Stock No.: 711-5008PBrand: DiodesZetexManufacturers Part No.: MMDT2907A-7-F
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

100

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-5 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc MMDT2907A-7-F Dual PNP Transistor, 600 mA, 60 V, 6-Pin SOT-363
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc MMDT2907A-7-F Dual PNP Transistor, 600 mA, 60 V, 6-Pin SOT-363
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

100

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-5 V

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc