Diodes Inc MMST5401-7-F PNP Transistor, -200 mA, -150 V, 3-Pin SOT-323

RS Stock No.: 711-4901Brand: DiodesZetexManufacturers Part No.: MMST5401-7-F
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-150 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

-160 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Diodes Inc MMST5401-7-F PNP Transistor, -200 mA, -150 V, 3-Pin SOT-323
Select packaging type

P.O.A.

Diodes Inc MMST5401-7-F PNP Transistor, -200 mA, -150 V, 3-Pin SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-150 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

-160 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

You may be interested in
onsemi FJX992TF PNP Transistor, 100 mA, 120 V, 3-Pin SOT-323
P.O.A.Each (In a Pack of 100) (ex VAT)