Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
600V
Package Type
SMB
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
10pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
4.57mm
Width
3.94mm
Height
2.3mm
Dimensions
4.57 x 3.94 x 2.3mm
Country of Origin
China
Product details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
600V
Package Type
SMB
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
10pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
4.57mm
Width
3.94mm
Height
2.3mm
Dimensions
4.57 x 3.94 x 2.3mm
Country of Origin
China
Product details