Technical documents
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Timer Type
Precision
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
1.5mm
Width
3.95mm
Length
4.95mm
Dimensions
4.95 X 3.95 X 1.5mm
Product details
555 Timer, Diodes Inc
Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Timer Type
Precision
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
1.5mm
Width
3.95mm
Length
4.95mm
Dimensions
4.95 X 3.95 X 1.5mm
Product details
555 Timer, Diodes Inc
Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.