DiodesZetex PAM2306AYPKE, Dual-Channel, Step Down DC-DC Converter 12-Pin, WDFN

RS Stock No.: 165-8411Brand: DiodesZetexManufacturers Part No.: PAM2306AYPKE
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Maximum Output Voltage

1.8 V, 3.3 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

2

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

1.8 MHz

Package Type

WDFN

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.05mm

Line Regulation

0.5 %/V

Load Regulation

1.5 %

Height

0.75mm

Width

3.05mm

Efficiency

96%

Dimensions

3.05 x 3.05 x 0.75mm

Switching Regulator

Yes

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

DiodesZetex PAM2306AYPKE, Dual-Channel, Step Down DC-DC Converter 12-Pin, WDFN

P.O.A.

DiodesZetex PAM2306AYPKE, Dual-Channel, Step Down DC-DC Converter 12-Pin, WDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Voltage

1.8 V, 3.3 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

2

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

1.8 MHz

Package Type

WDFN

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3.05mm

Line Regulation

0.5 %/V

Load Regulation

1.5 %

Height

0.75mm

Width

3.05mm

Efficiency

96%

Dimensions

3.05 x 3.05 x 0.75mm

Switching Regulator

Yes

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc