DiodesZetex PAM2861CBR LED Driver IC, 6 → 40 V dc 1A 6-Pin SOT-89

RS Stock No.: 790-2944Brand: DiodesZetexManufacturers Part No.: PAM2861CBR
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

1A

Input Voltage

6 → 40 V dc

AC or DC Input Voltage

DC

Dimming Operation

0.3 to 2.5 V dc, PWM

Maximum Output Power

30W

Application

Lighting

Package Type

SOT-89

Number of Pins

6

Country of Origin

China

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

P.O.A.

DiodesZetex PAM2861CBR LED Driver IC, 6 → 40 V dc 1A 6-Pin SOT-89
Select packaging type

P.O.A.

DiodesZetex PAM2861CBR LED Driver IC, 6 → 40 V dc 1A 6-Pin SOT-89

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

1A

Input Voltage

6 → 40 V dc

AC or DC Input Voltage

DC

Dimming Operation

0.3 to 2.5 V dc, PWM

Maximum Output Power

30W

Application

Lighting

Package Type

SOT-89

Number of Pins

6

Country of Origin

China

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc