Technical documents
Specifications
Brand
DiodesZetexAmplifier Type
Audio
Output Type
2 Channel Stereo
Application
Speaker
Maximum Power
1.8 W, 3.1W
Mounting Type
Surface Mount
Amplifier Class
Class A-B, Class D
Typical Single Supply Voltage
2.5 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
SOP
Pin Count
16
Output Signal Type
Differential
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10 x 4 x 1.55mm
Country of Origin
China
Product details
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexAmplifier Type
Audio
Output Type
2 Channel Stereo
Application
Speaker
Maximum Power
1.8 W, 3.1W
Mounting Type
Surface Mount
Amplifier Class
Class A-B, Class D
Typical Single Supply Voltage
2.5 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
SOP
Pin Count
16
Output Signal Type
Differential
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10 x 4 x 1.55mm
Country of Origin
China
Product details
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers