DiodesZetex,Audio, 12-Pin WFQFN PAM8904EGPR

RS Stock No.: 206-0051Brand: DiodesZetexManufacturers Part No.: PAM8904EGPR
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Audio

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.5 → 5.5 V

Number of Channels per Chip

1

Package Type

WFQFN

Pin Count

12

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex,Audio, 12-Pin WFQFN PAM8904EGPR

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex,Audio, 12-Pin WFQFN PAM8904EGPR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Audio

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.5 → 5.5 V

Number of Channels per Chip

1

Package Type

WFQFN

Pin Count

12

Country of Origin

China