Technical documents
Specifications
Brand
DiodesZetexAmplifier Type
Audio
Application
Alarm Clock, Health Care System, Home Appliance, Security Device
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 → 5.5 V
Package Type
U-QFN2020-10
Pin Count
10
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
DiodesZetex,Audio, 10-Pin U-QFN2020-10 PAM8907SB10-7
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
DiodesZetex,Audio, 10-Pin U-QFN2020-10 PAM8907SB10-7
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexAmplifier Type
Audio
Application
Alarm Clock, Health Care System, Home Appliance, Security Device
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 → 5.5 V
Package Type
U-QFN2020-10
Pin Count
10