DiodesZetex PI7C9X2G304SVAFDEEX, Dual Power Switch IC 128-Pin, LQFP

RS Stock No.: 216-253Brand: DiodesZetexManufacturers Part No.: PI7C9X2G304SVAFDEEX
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Number of Channels

2

Maximum Operating Supply Voltage

4 V

Maximum Operating Current

90mA

Package Type

LQFP

Pin Count

128

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

DiodesZetex PI7C9X2G304SVAFDEEX, Dual Power Switch IC 128-Pin, LQFP
Select packaging type

P.O.A.

DiodesZetex PI7C9X2G304SVAFDEEX, Dual Power Switch IC 128-Pin, LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels

2

Maximum Operating Supply Voltage

4 V

Maximum Operating Current

90mA

Package Type

LQFP

Pin Count

128

Country of Origin

Taiwan, Province Of China