Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
14.5V
Minimum Breakdown Voltage
6.2V
Mounting Type
Surface Mount
Package Type
SOD-323
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
350W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
1.8 x 1.4 x 1.1mm
Maximum Reverse Leakage Current
10µA
Length
1.8mm
Height
1.1mm
Test Current
1mA
Width
1.4mm
Country of Origin
China
Product details
Transient Voltage Suppressor SMT Unidirectional 350W, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
14.5V
Minimum Breakdown Voltage
6.2V
Mounting Type
Surface Mount
Package Type
SOD-323
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
350W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
1.8 x 1.4 x 1.1mm
Maximum Reverse Leakage Current
10µA
Length
1.8mm
Height
1.1mm
Test Current
1mA
Width
1.4mm
Country of Origin
China
Product details