DiodesZetex SD1A240GW, Thyristor 240V, ±1A 50A

RS Stock No.: 244-2011Brand: DiodesZetexManufacturers Part No.: SD1A240GW
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

±1A

Package Type

DO-15

Repetitive Peak Reverse Voltage

240V

Surge Current Rating

±20A

Current Rating

50A

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

DiodesZetex SD1A240GW, Thyristor 240V, ±1A 50A
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

DiodesZetex SD1A240GW, Thyristor 240V, ±1A 50A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

±1A

Package Type

DO-15

Repetitive Peak Reverse Voltage

240V

Surge Current Rating

±20A

Current Rating

50A