Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
400V
Package Type
SMA
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Maximum Diode Capacitance
20pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.6mm
Width
2.92mm
Height
2.1mm
Dimensions
4.6 x 2.92 x 2.1mm
Product details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
400V
Package Type
SMA
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Maximum Diode Capacitance
20pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.6mm
Width
2.92mm
Height
2.1mm
Dimensions
4.6 x 2.92 x 2.1mm
Product details