Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc ZHB6718TA Quad NPN/PNP Transistor, 2.5 A, 20 V, 8-Pin SM

RS Stock No.: 669-7436Brand: DiodesZetexManufacturers Part No.: ZHB6718TA
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

2.5 A

Maximum Collector Emitter Voltage

20 V

Package Type

SM

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Minimum DC Current Gain

300

Transistor Configuration

Full Bridge

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

140 MHz

Pin Count

8

Number of Elements per Chip

4

Dimensions

6.7 x 3.7 x 1.6mm

Maximum Operating Temperature

+150 °C

Country of Origin

Germany

Product details

Quad Transistor H-bridge, Diodes Inc

Transistors, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc ZHB6718TA Quad NPN/PNP Transistor, 2.5 A, 20 V, 8-Pin SM
Select packaging type

P.O.A.

Diodes Inc ZHB6718TA Quad NPN/PNP Transistor, 2.5 A, 20 V, 8-Pin SM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 8P.O.A.
10 - 38P.O.A.
40 - 98P.O.A.
100 - 198P.O.A.
200+P.O.A.

Technical documents

Specifications

Transistor Type

NPN/PNP

Maximum DC Collector Current

2.5 A

Maximum Collector Emitter Voltage

20 V

Package Type

SM

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Minimum DC Current Gain

300

Transistor Configuration

Full Bridge

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

140 MHz

Pin Count

8

Number of Elements per Chip

4

Dimensions

6.7 x 3.7 x 1.6mm

Maximum Operating Temperature

+150 °C

Country of Origin

Germany

Product details

Quad Transistor H-bridge, Diodes Inc

Transistors, Diodes Inc