DiodesZetex ZMR330FTA, 1 Linear Voltage, Voltage Regulator 50mA, 3.3 V 3-Pin, SOT-23

RS Stock No.: 710-6313Brand: DiodesZetexManufacturers Part No.: ZMR330FTA
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

15 mV

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

3

Output Type

Fixed

Power Rating

0.5W

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

Minimum Input Voltage

4.8 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Length

3.04mm

Width

1.4mm

Product details

ZMR Series Linear Voltage Regulators, Diodes Inc

Diodes Inc ZMR series positive voltage regulators are for use in fixed voltage regulation. This robust voltage regulator features internal current limiting and thermal shut-down. Diodes Inc Linear regulators are ideal for low-power microcontroller applications and in the electronics industry such as DVD, CD-ROM, Set Top Box, TV, monitor and security systems.

Three-terminal positive regulator
SOT23 small outline package
Output voltage: 2.5 V, 3.3 V or 5 V
Output current: 50 mA
Very Low Quiescent Current (2.5 V @ 30μA)
Internal short circuit protection

Standard Linear Regulators, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

DiodesZetex ZMR330FTA, 1 Linear Voltage, Voltage Regulator 50mA, 3.3 V 3-Pin, SOT-23
Select packaging type

P.O.A.

DiodesZetex ZMR330FTA, 1 Linear Voltage, Voltage Regulator 50mA, 3.3 V 3-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

15 mV

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

3

Output Type

Fixed

Power Rating

0.5W

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

Minimum Input Voltage

4.8 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Length

3.04mm

Width

1.4mm

Product details

ZMR Series Linear Voltage Regulators, Diodes Inc

Diodes Inc ZMR series positive voltage regulators are for use in fixed voltage regulation. This robust voltage regulator features internal current limiting and thermal shut-down. Diodes Inc Linear regulators are ideal for low-power microcontroller applications and in the electronics industry such as DVD, CD-ROM, Set Top Box, TV, monitor and security systems.

Three-terminal positive regulator
SOT23 small outline package
Output voltage: 2.5 V, 3.3 V or 5 V
Output current: 50 mA
Very Low Quiescent Current (2.5 V @ 30μA)
Internal short circuit protection

Standard Linear Regulators, Diodes Inc