Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
50mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
15 mV
Load Regulation
40 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
0.03mA
Pin Count
3
Output Type
Fixed
Power Rating
0.5W
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
-55 °C
Height
1.02mm
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
25 V
Length
3.04mm
Width
1.4mm
Product details
ZMR Series Linear Voltage Regulators, Diodes Inc
Diodes Inc ZMR series positive voltage regulators are for use in fixed voltage regulation. This robust voltage regulator features internal current limiting and thermal shut-down. Diodes Inc Linear regulators are ideal for low-power microcontroller applications and in the electronics industry such as DVD, CD-ROM, Set Top Box, TV, monitor and security systems.
Three-terminal positive regulator
SOT23 small outline package
Output voltage: 2.5 V, 3.3 V or 5 V
Output current: 50 mA
Very Low Quiescent Current (2.5 V @ 30μA)
Internal short circuit protection
Standard Linear Regulators, Diodes Inc
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
50mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
15 mV
Load Regulation
40 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
0.03mA
Pin Count
3
Output Type
Fixed
Power Rating
0.5W
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
-55 °C
Height
1.02mm
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
25 V
Length
3.04mm
Width
1.4mm
Product details
ZMR Series Linear Voltage Regulators, Diodes Inc
Diodes Inc ZMR series positive voltage regulators are for use in fixed voltage regulation. This robust voltage regulator features internal current limiting and thermal shut-down. Diodes Inc Linear regulators are ideal for low-power microcontroller applications and in the electronics industry such as DVD, CD-ROM, Set Top Box, TV, monitor and security systems.
Three-terminal positive regulator
SOT23 small outline package
Output voltage: 2.5 V, 3.3 V or 5 V
Output current: 50 mA
Very Low Quiescent Current (2.5 V @ 30μA)
Internal short circuit protection