Diodes Inc Fixed Shunt Voltage Reference 2.5V ±2.0 % 3-Pin SOT-23, ZRC250F02TA

RS Stock No.: 155-119Brand: DiodesZetexManufacturers Part No.: ZRC250F02TA
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±2.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

5mA

Minimum Output Voltage

2.45 V

Maximum Output Voltage

2.55 V

Pin Count

3

Dimensions

3.05 x 1.4 x 1mm

Height

1mm

Maximum Operating Temperature

+85 °C

Length

3.05mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Product details

2.5V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Fixed Shunt Voltage Reference 2.5V ±2.0 % 3-Pin SOT-23, ZRC250F02TA
Select packaging type

P.O.A.

Diodes Inc Fixed Shunt Voltage Reference 2.5V ±2.0 % 3-Pin SOT-23, ZRC250F02TA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±2.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

5mA

Minimum Output Voltage

2.45 V

Maximum Output Voltage

2.55 V

Pin Count

3

Dimensions

3.05 x 1.4 x 1mm

Height

1mm

Maximum Operating Temperature

+85 °C

Length

3.05mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Product details

2.5V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc