ZXCT1020E5TA DiodesZetex, Current Monitor Single Low Offset Current 5-Pin SOT-23

RS Stock No.: 824-5475Brand: DiodesZetexManufacturers Part No.: ZXCT1020E5TA
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 20 V

Number of Channels per Chip

1

Output Type

Low Offset Current

Maximum Supply Current

35 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Length

3.1mm

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.8mm

Product details

Current Sensing Amplifiers, DiodesZetex

Stock information temporarily unavailable.

P.O.A.

ZXCT1020E5TA DiodesZetex, Current Monitor Single Low Offset Current 5-Pin SOT-23
Select packaging type

P.O.A.

ZXCT1020E5TA DiodesZetex, Current Monitor Single Low Offset Current 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 20 V

Number of Channels per Chip

1

Output Type

Low Offset Current

Maximum Supply Current

35 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Length

3.1mm

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.8mm

Product details

Current Sensing Amplifiers, DiodesZetex