Technical documents
Specifications
Brand
DiodesZetexQuiescent Current
50µA
Package Type
SOT-23
Pin Count
5
Mounting Type
Surface Mount
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Input Voltage
20 V
Minimum Input Voltage
2.7 V
Product Height
1.3mm
Product Length
3.1mm
Product Width
1.8mm
Country of Origin
China
Product details
Current Sensing Amplifiers, DiodesZetex
Stock information temporarily unavailable.
P.O.A.
DiodesZetex ZXCT1051E5TA, Current Monitor 5-Pin, SOT-23
1
P.O.A.
DiodesZetex ZXCT1051E5TA, Current Monitor 5-Pin, SOT-23
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexQuiescent Current
50µA
Package Type
SOT-23
Pin Count
5
Mounting Type
Surface Mount
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Input Voltage
20 V
Minimum Input Voltage
2.7 V
Product Height
1.3mm
Product Length
3.1mm
Product Width
1.8mm
Country of Origin
China
Product details