Technical documents
Specifications
Brand
DiodesZetexOutput Current
350mA
AC or DC Input Voltage
DC
Dimming Operation
PWM
Package Type
TSOT-23-5
Number of Pins
5
Maximum Output Voltage
30V
Minimum Output Voltage
7V
Current Rating
350mA
Product details
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Stock information temporarily unavailable.
P.O.A.
DiodesZetex ZXLD1350ET5TA LED Driver IC 350mA 5-Pin TSOT-23-5
5
P.O.A.
DiodesZetex ZXLD1350ET5TA LED Driver IC 350mA 5-Pin TSOT-23-5
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
DiodesZetexOutput Current
350mA
AC or DC Input Voltage
DC
Dimming Operation
PWM
Package Type
TSOT-23-5
Number of Pins
5
Maximum Output Voltage
30V
Minimum Output Voltage
7V
Current Rating
350mA
Product details