Technical documents
Specifications
Brand
DiodesZetexPower Switch Type
Low Side Switch
Power Switch Topology
Low Side
Switch On Resistance
500mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1.3A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.7 x 3.7 x 1.65mm
Country of Origin
Germany
Product details
IntelliFET Self-protected MOSFETs, Diodes Inc
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.
Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input
MOSFET Transistors, Diodes Inc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexPower Switch Type
Low Side Switch
Power Switch Topology
Low Side
Switch On Resistance
500mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1.3A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.7 x 3.7 x 1.65mm
Country of Origin
Germany
Product details
IntelliFET Self-protected MOSFETs, Diodes Inc
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.
Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input