Display Visions EA DOGM162E-A Alphanumeric LCD Display, Yellow-Green on Black, 2 Rows by 16 Characters, Transmissive

Technical documents
Specifications
Brand
Display VisionsDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
2.5mm
Character Height
5.6mm
Viewing Area Dimensions
51 x 15mm
Viewing Area Height
14.5mm
Viewing Area Width
51mm
Interface Type
4-bit, 8-bit, SPI
External Depth
2mm
Illumination Colour
Yellow-Green
Background Colour
Black
External Width
55mm
External Dimensions
27.9 x 55 x 2mm
External Height
27.9mm
Controller Type
ST7036
Display Matrix Technology
STN
Display Mode
Transmissive
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70°C
Driver Mounting
PCB Mount
Product details
Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).
High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
Electronic Assembly Alphanumeric Displays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Display VisionsDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
2.5mm
Character Height
5.6mm
Viewing Area Dimensions
51 x 15mm
Viewing Area Height
14.5mm
Viewing Area Width
51mm
Interface Type
4-bit, 8-bit, SPI
External Depth
2mm
Illumination Colour
Yellow-Green
Background Colour
Black
External Width
55mm
External Dimensions
27.9 x 55 x 2mm
External Height
27.9mm
Controller Type
ST7036
Display Matrix Technology
STN
Display Mode
Transmissive
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70°C
Driver Mounting
PCB Mount
Product details
Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).
High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB