Technical documents
Specifications
Brand
Display VisionsCharacter Rows
4
Characters per Row
16
Interface Type
I2C, SPI
Illumination Colour
Blue
Backlight Type
LED
Controller Type
SSD1803A
Display Matrix Technology
STN
Voltage Rating
3.3V
Series
EA DOG
Bezel Included
No
Current Rating
440µA
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Display Visions EA DOGS164B-A EA DOG LCD Display, Blue on
1
P.O.A.
Display Visions EA DOGS164B-A EA DOG LCD Display, Blue on
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Display VisionsCharacter Rows
4
Characters per Row
16
Interface Type
I2C, SPI
Illumination Colour
Blue
Backlight Type
LED
Controller Type
SSD1803A
Display Matrix Technology
STN
Voltage Rating
3.3V
Series
EA DOG
Bezel Included
No
Current Rating
440µA
Country of Origin
China
You may be interested in