Display Visions EA DOGS164N-A EA DOG LCD Display
RS Stock No.: 197-1252Brand: Display VisionsManufacturers Part No.: EA DOGS164N-ADistrelec Article No.: 30108663

Technical documents
Specifications
Brand
Display VisionsCharacter Rows
4
Characters per Row
16
Interface Type
I2C, SPI
Backlight Type
LED
Controller Type
SSD1803A
Display Matrix Technology
FSTN
Voltage Rating
3.3V
Series
EA DOG
Bezel Included
No
Current Rating
440µA
Country of Origin
China
You may be interested in
Midas MC42005A6W-FPTLW-V2 A Alphanumeric LCD Display White, 4 Rows by 20 Characters, TransflectiveBrand: Midas
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Display Visions EA DOGS164N-A EA DOG LCD Display
1
P.O.A.
Display Visions EA DOGS164N-A EA DOG LCD Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Midas MC42005A6W-FPTLW-V2 A Alphanumeric LCD Display White, 4 Rows by 20 Characters, TransflectiveBrand: Midas
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Display VisionsCharacter Rows
4
Characters per Row
16
Interface Type
I2C, SPI
Backlight Type
LED
Controller Type
SSD1803A
Display Matrix Technology
FSTN
Voltage Rating
3.3V
Series
EA DOG
Bezel Included
No
Current Rating
440µA
Country of Origin
China
You may be interested in
Midas MC42005A6W-FPTLW-V2 A Alphanumeric LCD Display White, 4 Rows by 20 Characters, TransflectiveBrand: Midas
P.O.A.Each (ex VAT)