Display Visions EA DOGXL160W-7 Graphic LCD Display, White on Black, Transflective

RS Stock No.: 171-1892Brand: Display VisionsManufacturers Part No.: EA DOGXL160W-7
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Graphic

Character Rows

6, 13

Characters per Row

20, 26

Resolution

160 x 104pixels

Viewing Area Width

72mm

Viewing Area Dimensions

72 x 46mm

Viewing Area Height

45.6mm

Interface Type

8-bit, 9-bit, I2C

External Depth

2.8mm

Background Colour

Black

Illumination Colour

White

External Height

60.7mm

External Width

78mm

External Dimensions

60.7 x 78 x 2.8mm

Controller Type

UC1610

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

Country of Origin

Germany

Product details

EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly

The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.

Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply

Monochrome Graphic Displays

Stock information temporarily unavailable.

P.O.A.

Display Visions EA DOGXL160W-7 Graphic LCD Display, White on Black, Transflective

P.O.A.

Display Visions EA DOGXL160W-7 Graphic LCD Display, White on Black, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

Graphic

Character Rows

6, 13

Characters per Row

20, 26

Resolution

160 x 104pixels

Viewing Area Width

72mm

Viewing Area Dimensions

72 x 46mm

Viewing Area Height

45.6mm

Interface Type

8-bit, 9-bit, I2C

External Depth

2.8mm

Background Colour

Black

Illumination Colour

White

External Height

60.7mm

External Width

78mm

External Dimensions

60.7 x 78 x 2.8mm

Controller Type

UC1610

Display Mode

Transflective

Display Matrix Technology

FSTN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

Country of Origin

Germany

Product details

EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly

The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.

Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply

Monochrome Graphic Displays