Display Visions EA DOGXL160W-7 Graphic LCD Display, White on Black, Transflective

Technical documents
Specifications
Brand
Display VisionsDisplay Type
Graphic
Character Rows
6, 13
Characters per Row
20, 26
Resolution
160 x 104pixels
Viewing Area Height
45.6mm
Viewing Area Width
72mm
Viewing Area Dimensions
72 x 46mm
Interface Type
8-bit, 9-bit, I2C
External Depth
2.8mm
Illumination Colour
White
Background Colour
Black
External Dimensions
60.7 x 78 x 2.8mm
External Height
60.7mm
External Width
78mm
Controller Type
UC1610
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Driver Mounting
PCB Mount
Operating Temperature Range
-20 → +70°C
Country of Origin
Germany
Product details
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Monochrome Graphic Displays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Display VisionsDisplay Type
Graphic
Character Rows
6, 13
Characters per Row
20, 26
Resolution
160 x 104pixels
Viewing Area Height
45.6mm
Viewing Area Width
72mm
Viewing Area Dimensions
72 x 46mm
Interface Type
8-bit, 9-bit, I2C
External Depth
2.8mm
Illumination Colour
White
Background Colour
Black
External Dimensions
60.7 x 78 x 2.8mm
External Height
60.7mm
External Width
78mm
Controller Type
UC1610
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Driver Mounting
PCB Mount
Operating Temperature Range
-20 → +70°C
Country of Origin
Germany
Product details
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply