Technical documents
Specifications
Brand
Display VisionsCharacter Rows
240
Characters per Row
64
Interface Type
I2C, SPI
Backlight Type
LED
Controller Type
UC1611S
Display Matrix Technology
FSTN
Voltage Rating
3.3V
Bezel Included
No
Current Rating
900µA
Series
EA DOG
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Display Visions EA DOGXL240W-7 EA DOG LCD Display
1
P.O.A.
Display Visions EA DOGXL240W-7 EA DOG LCD Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Display VisionsCharacter Rows
240
Characters per Row
64
Interface Type
I2C, SPI
Backlight Type
LED
Controller Type
UC1611S
Display Matrix Technology
FSTN
Voltage Rating
3.3V
Bezel Included
No
Current Rating
900µA
Series
EA DOG
Country of Origin
China