Display Visions Full Colour (RGB) Backlight, LED 40-Pin 31 x 55mm

RS Stock No.: 758-8664Brand: Display VisionsManufacturers Part No.: EA LED55x31-RGBDistrelec Article No.: 17540825
brand-logo
View all in Display Backlighting

Technical documents

Specifications

Backlight Type

LED

Backlight Colours

Full Colour (RGB)

Number of Pins

40

Dimensions

31 x 55mm

Height

31mm

Width

55mm

Country of Origin

China

Product details

LED Backlight, Electronic Assembly DOG Series

LED back lights to fit the DOG series of LCD displays from Electronic Assembly. Back light and display modules clip together to produce different effects.

Electronic Assembly Display Accessories

Stock information temporarily unavailable.

P.O.A.

Display Visions Full Colour (RGB) Backlight, LED 40-Pin 31 x 55mm

P.O.A.

Display Visions Full Colour (RGB) Backlight, LED 40-Pin 31 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Backlight Type

LED

Backlight Colours

Full Colour (RGB)

Number of Pins

40

Dimensions

31 x 55mm

Height

31mm

Width

55mm

Country of Origin

China

Product details

LED Backlight, Electronic Assembly DOG Series

LED back lights to fit the DOG series of LCD displays from Electronic Assembly. Back light and display modules clip together to produce different effects.

Electronic Assembly Display Accessories