Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface

RS Stock No.: 163-6879Brand: Display VisionsManufacturers Part No.: EA OLEDL128-6LGA
brand-logo
View all in OLED Displays

Technical documents

Specifications

Diagonal Display Size

2.9in

Viewing Area Dimensions

37 x 65mm

Matrix Type

Active

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

68 x 2.1 x 51mm

Depth

2.1mm

Height

51mm

Maximum Operating Temperature

+80°C

Forward Voltage

13 V dc

Minimum Operating Temperature

-40°C

Series

EA

Viewing Area Height

37mm

Viewing Area Width

65mm

Operating Temperature Range

-40 → +80°C

Width

68mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface

P.O.A.

Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

2.9in

Viewing Area Dimensions

37 x 65mm

Matrix Type

Active

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

68 x 2.1 x 51mm

Depth

2.1mm

Height

51mm

Maximum Operating Temperature

+80°C

Forward Voltage

13 V dc

Minimum Operating Temperature

-40°C

Series

EA

Viewing Area Height

37mm

Viewing Area Width

65mm

Operating Temperature Range

-40 → +80°C

Width

68mm

Country of Origin

China