Display Visions 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface

RS Stock No.: 197-1198Brand: Display VisionsManufacturers Part No.: EA OLEDS102-6GGA
brand-logo
View all in OLED Displays

Technical documents

Specifications

Diagonal Display Size

1.7in

Viewing Area Dimensions

22.4 x 33.6

Aspect Ratio

12:17

Matrix Type

Passive

Display Colours

Yellow

Resolution

102 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

39 x 38 x 3.3mm

Height

54

Maximum Operating Temperature

+80°C

Viewing Area Height

22.4mm

Viewing Area Width

33.6mm

Operating Temperature Range

-40 → +80°C

Width

55mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Series

EA OLED

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Display Visions 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface

P.O.A.

Display Visions 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

1.7in

Viewing Area Dimensions

22.4 x 33.6

Aspect Ratio

12:17

Matrix Type

Passive

Display Colours

Yellow

Resolution

102 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

39 x 38 x 3.3mm

Height

54

Maximum Operating Temperature

+80°C

Viewing Area Height

22.4mm

Viewing Area Width

33.6mm

Operating Temperature Range

-40 → +80°C

Width

55mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Series

EA OLED

Country of Origin

China