Technical documents
Specifications
Brand
Display VisionsDiagonal Display Size
2.4in
Interface Type
RGB, SPI
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
48.96 x 36.72mm
Display Matrix Technology
TFT
Graphics Array Type
QVGA
Display Type
TFT
Country of Origin
China
P.O.A.
Display Visions EA TFT024-23ATNN TFT LCD Colour Display / Touch Screen, 2.4in QVGA, 240 x 320pixels
1
P.O.A.
Display Visions EA TFT024-23ATNN TFT LCD Colour Display / Touch Screen, 2.4in QVGA, 240 x 320pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Display VisionsDiagonal Display Size
2.4in
Interface Type
RGB, SPI
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
48.96 x 36.72mm
Display Matrix Technology
TFT
Graphics Array Type
QVGA
Display Type
TFT
Country of Origin
China