Display Visions EA UNITFTM070-ATC TFT LCD Colour Display / Touch Screen, 7in WSVGA, 1024 x 600pixels

RS Stock No.: 635-097Brand: Display VisionsManufacturers Part No.: EA UNITFTM070-ATC
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

7in

Interface Type

SPI

Resolution

1024 x 600pixels

Touch Screen

Yes

Viewing Area Dimensions

154.21 x 85.92mm

Display Matrix Technology

TFT

Graphics Array Type

WSVGA

Display Type

TFT

Country of Origin

Germany

P.O.A.

Display Visions EA UNITFTM070-ATC TFT LCD Colour Display / Touch Screen, 7in WSVGA, 1024 x 600pixels

P.O.A.

Display Visions EA UNITFTM070-ATC TFT LCD Colour Display / Touch Screen, 7in WSVGA, 1024 x 600pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Diagonal Display Size

7in

Interface Type

SPI

Resolution

1024 x 600pixels

Touch Screen

Yes

Viewing Area Dimensions

154.21 x 85.92mm

Display Matrix Technology

TFT

Graphics Array Type

WSVGA

Display Type

TFT

Country of Origin

Germany