Technical documents
Specifications
Brand
Display VisionsDiagonal Display Size
1.18in
Viewing Area Dimensions
30 x 30mm
Matrix Type
Passive
Display Colours
White
Resolution
128 x 128pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C, SPI
Dimensions
36.8 x 41.23 x 2.05mm
Depth
2.05mm
Touch Screen Type
None
Height
41.23mm
Maximum Operating Temperature
+80°C
Width
36.8mm
Forward Voltage
3.3 V dc, 15 V dc
Minimum Operating Temperature
-40°C
Viewing Area Height
30mm
Viewing Area Width
30mm
Operating Temperature Range
-40 → +80°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Display VisionsDiagonal Display Size
1.18in
Viewing Area Dimensions
30 x 30mm
Matrix Type
Passive
Display Colours
White
Resolution
128 x 128pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C, SPI
Dimensions
36.8 x 41.23 x 2.05mm
Depth
2.05mm
Touch Screen Type
None
Height
41.23mm
Maximum Operating Temperature
+80°C
Width
36.8mm
Forward Voltage
3.3 V dc, 15 V dc
Minimum Operating Temperature
-40°C
Viewing Area Height
30mm
Viewing Area Width
30mm
Operating Temperature Range
-40 → +80°C