Technical documents
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Character Rows
1
Characters per Row
16
Character Width
3.1mm
Character Height
6.6mm
Illumination Colour
Yellow-Green
Display Mode
Transflective
Series
161G
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Displaytech 161G BC BW 161G Alphanumeric LCD Display, Yellow-Green on, 1 Row by 16 Characters, Transflective
1
P.O.A.
Displaytech 161G BC BW 161G Alphanumeric LCD Display, Yellow-Green on, 1 Row by 16 Characters, Transflective
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Character Rows
1
Characters per Row
16
Character Width
3.1mm
Character Height
6.6mm
Illumination Colour
Yellow-Green
Display Mode
Transflective
Series
161G
Country of Origin
China