Technical documents
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
5.6mm
Character Width
3mm
Display Mode
Reflective
Series
162J
Country of Origin
China
You may be interested in

Displaytech 162C-BA-BC Alphanumeric LCD Display Green, 2 Rows by 16 Characters, ReflectiveBrand: Displaytech
P.O.A.Each (In a Box of 250) (ex VAT)
Displaytech 162C-BA-BC Alphanumeric LCD Display Green, 2 Rows by 16 Characters, ReflectiveBrand: Displaytech
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 250) (ex VAT)
Displaytech 162J BA BW 162J Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective
250
P.O.A.
Each (In a Box of 250) (ex VAT)
Displaytech 162J BA BW 162J Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Displaytech 162C-BA-BC Alphanumeric LCD Display Green, 2 Rows by 16 Characters, ReflectiveBrand: Displaytech
P.O.A.Each (In a Box of 250) (ex VAT)
Displaytech 162C-BA-BC Alphanumeric LCD Display Green, 2 Rows by 16 Characters, ReflectiveBrand: Displaytech
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
5.6mm
Character Width
3mm
Display Mode
Reflective
Series
162J
Country of Origin
China
You may be interested in

Displaytech 162C-BA-BC Alphanumeric LCD Display Green, 2 Rows by 16 Characters, ReflectiveBrand: Displaytech
P.O.A.Each (In a Box of 250) (ex VAT)
Displaytech 162C-BA-BC Alphanumeric LCD Display Green, 2 Rows by 16 Characters, ReflectiveBrand: Displaytech
P.O.A.Each (ex VAT)