Technical documents
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
5.6mm
Illumination Colour
Yellow-Green
Display Mode
Transflective
Series
162J
Country of Origin
China
You may be interested in
Displaytech 162C-BC-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, TransflectiveBrand: Displaytech
P.O.A.Each (In a Box of 250) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 250) (ex VAT)
Displaytech 162J BC BW 162J Alphanumeric LCD Display, Yellow-Green on, 2 Rows by 16 Characters, Transflective
250
P.O.A.
Each (In a Box of 250) (ex VAT)
Displaytech 162J BC BW 162J Alphanumeric LCD Display, Yellow-Green on, 2 Rows by 16 Characters, Transflective
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Displaytech 162C-BC-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, TransflectiveBrand: Displaytech
P.O.A.Each (In a Box of 250) (ex VAT)
Technical documents
Specifications
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
5.6mm
Illumination Colour
Yellow-Green
Display Mode
Transflective
Series
162J
Country of Origin
China
You may be interested in
Displaytech 162C-BC-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, TransflectiveBrand: Displaytech
P.O.A.Each (In a Box of 250) (ex VAT)