Displaytech 204G CC BC-3LP 204G Alphanumeric LCD Display, Yellow-Green on, 2 Rows by 16 Characters, Transmissive

RS Stock No.: 210-9045Brand: DisplaytechManufacturers Part No.: 204G CC BC-3LP
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Illumination Colour

Yellow-Green

Display Mode

Transmissive

Series

204G

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 250) (ex VAT)

Displaytech 204G CC BC-3LP 204G Alphanumeric LCD Display, Yellow-Green on, 2 Rows by 16 Characters, Transmissive

P.O.A.

Each (In a Box of 250) (ex VAT)

Displaytech 204G CC BC-3LP 204G Alphanumeric LCD Display, Yellow-Green on, 2 Rows by 16 Characters, Transmissive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Illumination Colour

Yellow-Green

Display Mode

Transmissive

Series

204G

Country of Origin

China