Technical documents
Specifications
Brand
DisplaytechDiagonal Display Size
7in
Interface Type
LVDS
Resolution
1024 x 600pixels
Touch Screen
Yes
Viewing Area Dimensions
154 x 86mm
Touch Screen Type
Capacitive
Supply Voltage
2.6 → 3.6 V
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
164.9 x 100 x 2.8mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
210cd/m²
Viewing Area Width
154.21mm
Voltage Rating
2.6 → 3.6V
Operating Temperature Range
-20 → +70°C
Response Time
25ms
Depth
2.8mm
Viewing Area Height
85.92mm
Contrast Ratio
800:1
Number of Colours
16,777,216
Width
164.9mm
Height
100mm
Power Supply Included
Yes
Current Rating
45mA
Country of Origin
China
Product details
DT070BTFT series 7" Colour TFT LCD Display
Seven inch TFT LCD modules with 1024 x 600 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety of high-speed graphics and video applications. The modules include LED backlighting and feature IPS displays which allow viewing at any angle with improved colour accuracy. The DT070BTFT display module is also available with a touch screen panel in either resistive (single-finger or stylus pressure) or projected capacitive (five-finger, multi-gesture) touch technology.
135-9780 · DT070BTFT Colour LCD module
135-9781 · DT070BTFT-TS Colour LCD module with resistive touch screen
135-9782 · DT070BTFT-PTS Colour LCD module with capacitive touch screen
• 1024 x 600 pixel resolution
• Display source driver: Fitipower EK79007
• Display gate driver: Fitipower EK73217A
• LED backlight
• High speed LVDS serial interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen
Displaytech Colour LCD Graphic Dispalys
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DisplaytechDiagonal Display Size
7in
Interface Type
LVDS
Resolution
1024 x 600pixels
Touch Screen
Yes
Viewing Area Dimensions
154 x 86mm
Touch Screen Type
Capacitive
Supply Voltage
2.6 → 3.6 V
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
164.9 x 100 x 2.8mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
210cd/m²
Viewing Area Width
154.21mm
Voltage Rating
2.6 → 3.6V
Operating Temperature Range
-20 → +70°C
Response Time
25ms
Depth
2.8mm
Viewing Area Height
85.92mm
Contrast Ratio
800:1
Number of Colours
16,777,216
Width
164.9mm
Height
100mm
Power Supply Included
Yes
Current Rating
45mA
Country of Origin
China
Product details
DT070BTFT series 7" Colour TFT LCD Display
Seven inch TFT LCD modules with 1024 x 600 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety of high-speed graphics and video applications. The modules include LED backlighting and feature IPS displays which allow viewing at any angle with improved colour accuracy. The DT070BTFT display module is also available with a touch screen panel in either resistive (single-finger or stylus pressure) or projected capacitive (five-finger, multi-gesture) touch technology.
135-9780 · DT070BTFT Colour LCD module
135-9781 · DT070BTFT-TS Colour LCD module with resistive touch screen
135-9782 · DT070BTFT-PTS Colour LCD module with capacitive touch screen
• 1024 x 600 pixel resolution
• Display source driver: Fitipower EK79007
• Display gate driver: Fitipower EK73217A
• LED backlight
• High speed LVDS serial interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen
