Technical documents
Specifications
Brand
DMC Co LtdViewing Area Diagonal Size
8.4in
Viewing Area Dimensions
177 x 136mm
Active Area
171.5 x 130mm
Sensor Type
4 Wire Resistive
Active Area Height
171.5mm
Active Area Width
130mm
External Height
194mm
External Width
146mm
Viewing Area Height
177mm
Viewing Area Width
136mm
Voltage Rating
6V dc
Current Rating
100mA
Country of Origin
Japan
Product details
Resistive Touch Screens, DMC
Standard 4-wire resistive touch screens suitable for most displays and applications.
Light Transmittance: 80% (typical)
Maximum Voltage: 6Vdc
Activation Force: 0.05N to 0.8N
Terminal Resistance: <1kΩ
Operating Temp: -20°C to 70°C
Operating Life:>10 million touches
DMC Touchscreens
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DMC Co LtdViewing Area Diagonal Size
8.4in
Viewing Area Dimensions
177 x 136mm
Active Area
171.5 x 130mm
Sensor Type
4 Wire Resistive
Active Area Height
171.5mm
Active Area Width
130mm
External Height
194mm
External Width
146mm
Viewing Area Height
177mm
Viewing Area Width
136mm
Voltage Rating
6V dc
Current Rating
100mA
Country of Origin
Japan
Product details
Resistive Touch Screens, DMC
Standard 4-wire resistive touch screens suitable for most displays and applications.
Light Transmittance: 80% (typical)
Maximum Voltage: 6Vdc
Activation Force: 0.05N to 0.8N
Terminal Resistance: <1kΩ
Operating Temp: -20°C to 70°C
Operating Life:>10 million touches
