Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DOGA Brushed Geared DC Geared Motor, 24 V dc, 25 Nm, 3 Nm, 70 rpm, 9mm Shaft Diameter

RS Stock No.: 773-6775Brand: DOGAManufacturers Part No.: 111.9031.30.00
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

70 rpm

Shaft Diameter

9mm

Maximum Output Torque

25 Nm, 3 Nm

Gearhead Type

Worm

Dimensions

178 x 60 x 100.6 mm

Current Rating

17 A, 3 A

Length

178mm

Width

60mm

Depth

100.6mm

Core Construction

Iron Core

Country of Origin

Spain

Product details

Type 111 Geared dc Motors

DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.

Stock information temporarily unavailable.

P.O.A.

DOGA Brushed Geared DC Geared Motor, 24 V dc, 25 Nm, 3 Nm, 70 rpm, 9mm Shaft Diameter

P.O.A.

DOGA Brushed Geared DC Geared Motor, 24 V dc, 25 Nm, 3 Nm, 70 rpm, 9mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

70 rpm

Shaft Diameter

9mm

Maximum Output Torque

25 Nm, 3 Nm

Gearhead Type

Worm

Dimensions

178 x 60 x 100.6 mm

Current Rating

17 A, 3 A

Length

178mm

Width

60mm

Depth

100.6mm

Core Construction

Iron Core

Country of Origin

Spain

Product details

Type 111 Geared dc Motors

DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.