Technical documents
Specifications
Brand
DOGASupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Output Speed
30 rpm
Shaft Diameter
12mm
Maximum Output Torque
50 Nm
Gearhead Type
Worm
Dimensions
206.5 x 60 x 122.7 mm
Current Rating
7 A, 28 A
Length
206.5mm
Width
60mm
Depth
122.7mm
Core Construction
Iron Core
Country of Origin
Spain
Product details
Type 319 Geared dc Motors with hall sensors
Professional range of 319 series geared dc motors from DOGA. These compact motors with worm gear featuring low noise and good torque are highly reliable and excellent quality. The 319 series geared dc motors include integrated hall sensors which offer accurate feedback for speed, direction and position of the motor.
Motor with 12 Vdc or 24 Vdc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DOGASupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Output Speed
30 rpm
Shaft Diameter
12mm
Maximum Output Torque
50 Nm
Gearhead Type
Worm
Dimensions
206.5 x 60 x 122.7 mm
Current Rating
7 A, 28 A
Length
206.5mm
Width
60mm
Depth
122.7mm
Core Construction
Iron Core
Country of Origin
Spain
Product details
Type 319 Geared dc Motors with hall sensors
Professional range of 319 series geared dc motors from DOGA. These compact motors with worm gear featuring low noise and good torque are highly reliable and excellent quality. The 319 series geared dc motors include integrated hall sensors which offer accurate feedback for speed, direction and position of the motor.
Motor with 12 Vdc or 24 Vdc