Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DOGA Geared DC Geared Motor, 20 W, 12 V dc, 5 Nm, 40 rpm

RS Stock No.: 380-8633Brand: DOGA
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

DOGA

Supply Voltage

12 V dc

DC Motor Type

Geared

Power Rating

20 W

Output Speed

40 rpm

Maximum Output Torque

5 Nm

Gearhead Type

Worm

Dimensions

178 x 60 x 100.6 mm

Current Rating

5 A

Length

178mm

Width

60mm

Depth

100.6mm

Country of Origin

Spain

Product details

Type 111 Geared dc Motors

DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.

Stock information temporarily unavailable.

P.O.A.

DOGA Geared DC Geared Motor, 20 W, 12 V dc, 5 Nm, 40 rpm

P.O.A.

DOGA Geared DC Geared Motor, 20 W, 12 V dc, 5 Nm, 40 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

DOGA

Supply Voltage

12 V dc

DC Motor Type

Geared

Power Rating

20 W

Output Speed

40 rpm

Maximum Output Torque

5 Nm

Gearhead Type

Worm

Dimensions

178 x 60 x 100.6 mm

Current Rating

5 A

Length

178mm

Width

60mm

Depth

100.6mm

Country of Origin

Spain

Product details

Type 111 Geared dc Motors

DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.